
830016788 | |
|---|---|
DigiKey Part Number | 732-830016788TR-ND - Tape & Reel (TR) 732-830016788CT-ND - Cut Tape (CT) 732-830016788DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830016788 |
Description | WE-XTAL QUARTZ CRYSTAL 6.0 MHZ; |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 30pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 830016788 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.193" W (11.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱18.34100 | ₱183.41 |
| 50 | ₱16.49540 | ₱824.77 |
| 100 | ₱14.64930 | ₱1,464.93 |
| 500 | ₱13.93470 | ₱6,967.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱11.26210 | ₱11,262.10 |



