24 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830064703

DigiKey Part Number
732-830064703TR-ND - Tape & Reel (TR)
732-830064703CT-ND - Cut Tape (CT)
732-830064703DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830064703
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830064703 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,479
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱35.13000₱35.13
10₱32.21700₱322.17
50₱30.78740₱1,539.37
100₱29.38790₱2,938.79
500₱27.28938₱13,644.69
1,000₱25.18965₱25,189.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱21.49517₱64,485.51
Manufacturers Standard Package