
830108212809 | |
|---|---|
DigiKey Part Number | 1923-830108212809TR-ND - Tape & Reel (TR) 1923-830108212809CT-ND - Cut Tape (CT) 1923-830108212809DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108212809 |
Description | WE-XTAL QUARTZ CRYSTAL 30.0 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830108212809 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱28.76300 | ₱287.63 |
| 50 | ₱27.51220 | ₱1,375.61 |
| 100 | ₱26.26160 | ₱2,626.16 |
| 500 | ₱24.38572 | ₱12,192.86 |
| 1,000 | ₱23.50677 | ₱23,506.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱19.20865 | ₱57,625.95 |

