
830208229109 | |
|---|---|
DigiKey Part Number | 1923-830208229109TR-ND - Tape & Reel (TR) 1923-830208229109CT-ND - Cut Tape (CT) 1923-830208229109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830208229109 |
Description | WE-SPXO CRYSTAL OSCILLATOR 32.76 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830208229109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱97.66000 | ₱97.66 |
| 10 | ₱93.49400 | ₱934.94 |
| 50 | ₱88.72960 | ₱4,436.48 |
| 100 | ₱81.10710 | ₱8,110.71 |
| 500 | ₱78.84420 | ₱39,422.10 |
| 1,000 | ₱66.45780 | ₱66,457.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱60.57545 | ₱181,726.35 |

