
831019710 | |
|---|---|
DigiKey Part Number | 732-831019710TR-ND - Tape & Reel (TR) 732-831019710CT-ND - Cut Tape (CT) 732-831019710DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831019710 |
Description | XTAL OSC XO 16.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831019710 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱88.73000 | ₱88.73 |
| 10 | ₱84.68000 | ₱846.80 |
| 50 | ₱82.71500 | ₱4,135.75 |
| 100 | ₱70.86450 | ₱7,086.45 |
| 500 | ₱68.48250 | ₱34,241.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱55.77334 | ₱55,773.34 |

