
831056247 | |
|---|---|
DigiKey Part Number | 732-831056247TR-ND - Tape & Reel (TR) 732-831056247CT-ND - Cut Tape (CT) 732-831056247DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831056247 |
Description | XTAL OSC XO 40.0000MHZ CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831056247 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱105.30000 | ₱105.30 |
| 10 | ₱100.62000 | ₱1,006.20 |
| 50 | ₱98.28000 | ₱4,914.00 |
| 100 | ₱84.24000 | ₱8,424.00 |
| 500 | ₱81.90000 | ₱40,950.00 |
| 1,000 | ₱76.07925 | ₱76,079.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱62.15625 | ₱186,468.75 |

