


860020673014 | |
|---|---|
DigiKey Part Number | 732-8860-1-ND - Cut Tape (CT) 732-8860-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020673014 |
Description | CAP ALUM 68UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020673014 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 198.9 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 50 | ₱9.46840 | ₱473.42 |
| 100 | ₱8.27750 | ₱827.75 |
| 250 | ₱7.38420 | ₱1,846.05 |
| 500 | ₱6.43140 | ₱3,215.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱6.07410 | ₱9,111.15 |


