


860040274008 | |
|---|---|
DigiKey Part Number | 732-860040274008CT-ND - Cut Tape (CT) 732-860040274008TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040274008 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040274008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 787.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH1000MEFCT78X20 | Rubycon | 191 | 1189-16ZLH1000MEFCT78X20CT-ND | ₱47.64000 | Upgrade |
| 16ZLH1000MEFCTA8X20 | Rubycon | 783 | 1189-16ZLH1000MEFCTA8X20CT-ND | ₱43.47000 | Upgrade |
| EKZM160EC5102MH20D | Chemi-Con | 834 | 565-EKZM160EC5102MH20D-ND | ₱53.60000 | Parametric Equivalent |
| EKZN100ELL102MH20D | Chemi-Con | 754 | 565-EKZN100ELL102MH20D-ND | ₱53.60000 | Parametric Equivalent |
| UHE1A102MPD | Nichicon | 1,599 | 493-1496-ND | ₱45.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.69000 | ₱41.69 |
| 50 | ₱35.49180 | ₱1,774.59 |
| 100 | ₱30.90650 | ₱3,090.65 |
| 250 | ₱27.45256 | ₱6,863.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱24.05820 | ₱19,246.56 |
| 1,600 | ₱22.92675 | ₱36,682.80 |

