


860080373006 | |
|---|---|
DigiKey Part Number | 732-8994-1-ND - Cut Tape (CT) 732-8994-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080373006 |
Description | CAP ALUM 120UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080373006 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 365 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 230 mOhms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.82000 | ₱9.82 |
| 50 | ₱8.16480 | ₱408.24 |
| 100 | ₱7.12120 | ₱712.12 |
| 250 | ₱6.32316 | ₱1,580.79 |
| 500 | ₱5.58650 | ₱2,793.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱5.34093 | ₱8,011.40 |

