


860130673002 | |
|---|---|
DigiKey Part Number | 732-9354-1-ND - Cut Tape (CT) 732-9354-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860130673002 |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 860130673002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 114.75 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.44000 | ₱10.44 |
| 50 | ₱8.84020 | ₱442.01 |
| 100 | ₱7.73510 | ₱773.51 |
| 250 | ₱6.87568 | ₱1,718.92 |
| 500 | ₱6.01622 | ₱3,008.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱5.42401 | ₱8,136.02 |


