


865060242002 | |
|---|---|
DigiKey Part Number | 732-8570-2-ND - Tape & Reel (TR) 732-8570-1-ND - Cut Tape (CT) 732-8570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060242002 |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060242002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 104 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 800 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 50 | ₱12.98200 | ₱649.10 |
| 100 | ₱11.31450 | ₱1,131.45 |
| 250 | ₱10.12352 | ₱2,530.88 |
| 500 | ₱8.81340 | ₱4,406.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱8.06069 | ₱8,060.69 |

