


865080243006 | |
|---|---|
DigiKey Part Number | 732-8489-2-ND - Tape & Reel (TR) 732-8489-1-ND - Cut Tape (CT) 732-8489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080243006 |
Description | CAP ALUM 68UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080243006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 143 mA @ 120 Hz | |
Ripple Current @ High Frequency | 220 mA @ 100 kHz | |
Impedance | 550 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 50 | ₱14.35160 | ₱717.58 |
| 100 | ₱12.50550 | ₱1,250.55 |
| 250 | ₱11.07632 | ₱2,769.08 |
| 500 | ₱9.70666 | ₱4,853.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱8.54662 | ₱8,546.62 |

