


865080562016 | |
|---|---|
DigiKey Part Number | 732-8515-2-ND - Tape & Reel (TR) 732-8515-1-ND - Cut Tape (CT) 732-8515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080562016 |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080562016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 715 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱104.21000 | ₱104.21 |
| 50 | ₱88.78900 | ₱4,439.45 |
| 100 | ₱77.41500 | ₱7,741.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱74.31840 | ₱14,863.68 |
| 400 | ₱66.02905 | ₱26,411.62 |
| 600 | ₱57.73968 | ₱34,643.81 |
| 1,000 | ₱55.05278 | ₱55,052.78 |

