15 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

875105744003

DigiKey Part Number
732-11955-2-ND - Tape & Reel (TR)
732-11955-1-ND - Cut Tape (CT)
732-11955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
875105744003
Description
CAP ALUM POLY 15UF 20% 50V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
15 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
875105744003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Würth Elektronik
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
800 mA @ 100 kHz
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
15 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
80mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱75.63000₱75.63
50₱64.67140₱3,233.57
100₱55.73880₱5,573.88
250₱50.20064₱12,550.16
500₱44.60296₱22,301.48
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱40.13670₱40,136.70
Manufacturers Standard Package