
875585344001 | |
|---|---|
DigiKey Part Number | 732-875585344001TR-ND - Tape & Reel (TR) 732-875585344001CT-ND - Cut Tape (CT) 732-875585344001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875585344001 |
Description | CAP ALUMHYB 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 875585344001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 90 mA @ 100 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱82.18000 | ₱82.18 |
| 50 | ₱66.10060 | ₱3,305.03 |
| 250 | ₱55.38152 | ₱13,845.38 |
| 500 | ₱47.04450 | ₱23,522.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱40.39277 | ₱40,392.77 |

