
875585559001 | |
|---|---|
DigiKey Part Number | 732-875585559001TR-ND - Tape & Reel (TR) 732-875585559001CT-ND - Cut Tape (CT) 732-875585559001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875585559001 |
Description | CAP ALUM HYBRID 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 55 mA @ 100 Hz | |
Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱84.56000 | ₱84.56 |
| 50 | ₱66.69600 | ₱3,334.80 |
| 250 | ₱54.78600 | ₱13,696.50 |
| 500 | ₱45.85350 | ₱22,926.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱35.79908 | ₱35,799.08 |

