1.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012005050

DigiKey Part Number
732-12249-2-ND - Tape & Reel (TR)
732-12249-1-ND - Cut Tape (CT)
732-12249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012005050
Description
CAP CER 1.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012005050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,576
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.25100₱12.51
50₱0.84560₱42.28
100₱0.71460₱71.46
500₱0.49546₱247.73
1,000₱0.42995₱429.95
2,500₱0.36087₱902.18
5,000₱0.31966₱1,598.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.27208₱2,720.80
20,000₱0.24558₱4,911.60
30,000₱0.23234₱6,970.20
50,000₱0.21767₱10,883.50
70,000₱0.20910₱14,637.00
100,000₱0.20086₱20,086.00
Manufacturers Standard Package