4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012005084

DigiKey Part Number
732-12052-2-ND - Tape & Reel (TR)
732-12052-1-ND - Cut Tape (CT)
732-12052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012005084
Description
CAP CER 4.7PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012005084 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,606
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.96500₱19.65
50₱1.31020₱65.51
100₱1.11360₱111.36
500₱0.79320₱396.60
1,000₱0.69495₱694.95
2,500₱0.59145₱1,478.62
5,000₱0.52952₱2,647.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.45586₱4,558.60
20,000₱0.41605₱8,321.00
30,000₱0.39615₱11,884.50
50,000₱0.37409₱18,704.50
70,000₱0.36121₱25,284.70
100,000₱0.34883₱34,883.00
Manufacturers Standard Package