


885012006088 | |
|---|---|
DigiKey Part Number | 732-12045-2-ND - Tape & Reel (TR) 732-12045-1-ND - Cut Tape (CT) 732-12045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006088 |
Description | CAP CER 1.5PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006088 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.03700 | ₱30.37 |
| 50 | ₱2.09620 | ₱104.81 |
| 100 | ₱1.79840 | ₱179.84 |
| 500 | ₱1.31130 | ₱655.65 |
| 1,000 | ₱1.16182 | ₱1,161.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.89355 | ₱3,574.20 |
| 8,000 | ₱0.81464 | ₱6,517.12 |
| 12,000 | ₱0.77514 | ₱9,301.68 |
| 20,000 | ₱0.73145 | ₱14,629.00 |
| 28,000 | ₱0.70592 | ₱19,765.76 |
| 40,000 | ₱0.68136 | ₱27,254.40 |





