0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012104002

DigiKey Part Number
732-885012104002TR-ND - Tape & Reel (TR)
732-885012104002CT-ND - Cut Tape (CT)
732-885012104002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012104002
Description
CAP CER 0.1UF 10V X5R 0201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012104002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,946
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.13100₱11.31
50₱0.76220₱38.11
100₱0.63720₱63.72
500₱0.44186₱220.93
1,000₱0.38291₱382.91
2,500₱0.32014₱800.35
5,000₱0.28274₱1,413.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.22550₱3,382.50
30,000₱0.20412₱6,123.60
45,000₱0.19343₱8,704.35
75,000₱0.18160₱13,620.00
105,000₱0.17469₱18,342.45
150,000₱0.16804₱25,206.00
Manufacturers Standard Package