


885012207001 | |
|---|---|
DigiKey Part Number | 732-7646-2-ND - Tape & Reel (TR) 732-7646-1-ND - Cut Tape (CT) 732-7646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207001 |
Description | CAP CER 2.2UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱11.07600 | ₱110.76 |
| 50 | ₱8.05120 | ₱402.56 |
| 100 | ₱7.12810 | ₱712.81 |
| 500 | ₱5.58102 | ₱2,790.51 |
| 1,000 | ₱5.10344 | ₱5,103.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.29891 | ₱12,896.73 |
| 6,000 | ₱4.02439 | ₱24,146.34 |
| 9,000 | ₱3.88689 | ₱34,982.01 |
| 15,000 | ₱3.73466 | ₱56,019.90 |
| 21,000 | ₱3.64562 | ₱76,558.02 |
| 30,000 | ₱3.55998 | ₱106,799.40 |

