


885012207071 | |
|---|---|
DigiKey Part Number | 732-8060-2-ND - Tape & Reel (TR) 732-8060-1-ND - Cut Tape (CT) 732-8060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207071 |
Description | CAP CER 0.068UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207071 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.51300 | ₱35.13 |
| 50 | ₱2.44160 | ₱122.08 |
| 100 | ₱2.10810 | ₱210.81 |
| 500 | ₱1.54710 | ₱773.55 |
| 1,000 | ₱1.37501 | ₱1,375.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.11865 | ₱4,474.60 |
| 8,000 | ₱1.02367 | ₱8,189.36 |
| 12,000 | ₱0.97612 | ₱11,713.44 |
| 20,000 | ₱0.92350 | ₱18,470.00 |
| 28,000 | ₱0.89274 | ₱24,996.72 |
| 40,000 | ₱0.86318 | ₱34,527.20 |


