
885012207103R | |
|---|---|
DigiKey Part Number | 732-885012207103RTR-ND - Tape & Reel (TR) 732-885012207103RCT-ND - Cut Tape (CT) 732-885012207103RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207103R |
Description | WCAP-CSGP GENERAL PURPOSE MLCC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207103R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱6.25300 | ₱62.53 |
| 50 | ₱4.41860 | ₱220.93 |
| 100 | ₱3.86480 | ₱386.48 |
| 500 | ₱2.92748 | ₱1,463.74 |
| 1,000 | ₱2.64045 | ₱2,640.45 |
| 2,500 | ₱2.33722 | ₱5,843.05 |
| 5,000 | ₱2.15488 | ₱10,774.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.90947 | ₱19,094.70 |
| 20,000 | ₱1.79198 | ₱35,839.60 |
| 30,000 | ₱1.73312 | ₱51,993.60 |
| 50,000 | ₱1.66794 | ₱83,397.00 |
| 70,000 | ₱1.62982 | ₱114,087.40 |
| 100,000 | ₱1.59315 | ₱159,315.00 |

