


885012208036 | |
|---|---|
DigiKey Part Number | 732-7692-2-ND - Tape & Reel (TR) 732-7692-1-ND - Cut Tape (CT) 732-7692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208036 |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱6.67000 | ₱66.70 |
| 50 | ₱4.74020 | ₱237.01 |
| 100 | ₱4.15060 | ₱415.06 |
| 500 | ₱3.15616 | ₱1,578.08 |
| 1,000 | ₱2.85125 | ₱2,851.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.35679 | ₱7,070.37 |
| 6,000 | ₱2.18162 | ₱13,089.72 |
| 9,000 | ₱2.09398 | ₱18,845.82 |
| 15,000 | ₱1.99683 | ₱29,952.45 |
| 21,000 | ₱1.94008 | ₱40,741.68 |
| 30,000 | ₱1.88549 | ₱56,564.70 |


