


885012208039 | |
|---|---|
DigiKey Part Number | 732-7567-2-ND - Tape & Reel (TR) 732-7567-1-ND - Cut Tape (CT) 732-7567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208039 |
Description | CAP CER 3.3UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208039 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱14.05400 | ₱140.54 |
| 50 | ₱10.37360 | ₱518.68 |
| 100 | ₱9.24220 | ₱924.22 |
| 500 | ₱7.33298 | ₱3,666.49 |
| 1,000 | ₱6.74285 | ₱6,742.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.96006 | ₱11,920.12 |
| 4,000 | ₱5.57999 | ₱22,319.96 |
| 6,000 | ₱5.38977 | ₱32,338.62 |
| 10,000 | ₱5.17894 | ₱51,789.40 |
| 14,000 | ₱5.05571 | ₱70,779.94 |
| 20,000 | ₱4.93720 | ₱98,744.00 |

