
885342208026 | |
|---|---|
DigiKey Part Number | 732-885342208026TR-ND - Tape & Reel (TR) 732-885342208026CT-ND - Cut Tape (CT) 732-885342208026DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208026 |
Description | MID AND HIGH VOLTAGE MLCC 1206; |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱5.89500 | ₱58.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.83844 | ₱9,676.88 |

