
885342214001 | |
|---|---|
DigiKey Part Number | 732-885342214001TR-ND - Tape & Reel (TR) 732-885342214001CT-ND - Cut Tape (CT) 732-885342214001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342214001 |
Description | CAP CER 1UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342214001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱156.62000 | ₱156.62 |
| 10 | ₱107.48800 | ₱1,074.88 |
| 50 | ₱88.02680 | ₱4,401.34 |
| 100 | ₱82.00630 | ₱8,200.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱68.40270 | ₱34,201.35 |
| 1,000 | ₱65.40019 | ₱65,400.19 |
| 1,500 | ₱63.89596 | ₱95,843.94 |
| 2,500 | ₱62.22951 | ₱155,573.77 |
| 3,500 | ₱61.25432 | ₱214,390.12 |
| 5,000 | ₱60.31665 | ₱301,583.25 |

