680 pF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8853522110021

DigiKey Part Number
732-8853522110021TR-ND - Tape & Reel (TR)
732-8853522110021CT-ND - Cut Tape (CT)
732-8853522110021DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8853522110021
Description
CAP CER 680PF 250VAC X7R 1812
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
680 pF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
8853522110021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱75.03000₱75.03
10₱49.01000₱490.10
50₱38.64800₱1,932.40
100₱35.46800₱3,546.80
500₱30.07752₱15,038.76
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱28.41071₱28,410.71
2,000₱27.03868₱54,077.36
3,000₱26.35147₱79,054.41
5,000₱25.58971₱127,948.55
7,000₱25.14439₱176,010.73
10,000₱24.71605₱247,160.50
12,000₱24.51291₱294,154.92
24,000₱23.82906₱571,897.44
25,000₱23.79282₱594,820.50
Manufacturers Standard Package