1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885382207004

DigiKey Part Number
732-13192-2-ND - Tape & Reel (TR)
732-13192-1-ND - Cut Tape (CT)
732-13192-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885382207004
Description
CAP CER 1000PF 50V X7R 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885382207004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,025
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱6.13400₱61.34
50₱4.33520₱216.76
100₱3.78740₱378.74
500₱2.86792₱1,433.96
1,000₱2.58447₱2,584.47
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.12951₱6,388.53
6,000₱1.96733₱11,803.98
9,000₱1.88615₱16,975.35
15,000₱1.79619₱26,942.85
21,000₱1.74365₱36,616.65
30,000₱1.69309₱50,792.70
Manufacturers Standard Package