270 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885382208008

DigiKey Part Number
732-885382208008TR-ND - Tape & Reel (TR)
732-885382208008CT-ND - Cut Tape (CT)
732-885382208008DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885382208008
Description
CAP CER 270PF 500V X7R 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885382208008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱32.16000₱32.16
10₱19.83000₱198.30
50₱14.88760₱744.38
100₱13.36900₱1,336.90
500₱10.80476₱5,402.38
1,000₱10.01274₱10,012.74
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱8.60517₱25,815.51
6,000₱8.14962₱48,897.72
9,000₱7.92147₱71,293.23
15,000₱7.66857₱115,028.55
21,000₱7.52074₱157,935.54
30,000₱7.37850₱221,355.00
Manufacturers Standard Package