
890324023028CS | |
|---|---|
DigiKey Part Number | 732-5786-ND |
Manufacturer | |
Manufacturer Product Number | 890324023028CS |
Description | CAP FILM 0.22UF 10% 275VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890324023028CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.315" W (13.00mm x 8.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 50 | ₱24.86800 | ₱1,243.40 |
| 100 | ₱22.18240 | ₱2,218.24 |
| 250 | ₱20.40896 | ₱5,102.24 |
| 500 | ₱17.72208 | ₱8,861.04 |
| 1,000 | ₱16.35005 | ₱16,350.05 |

