0.18 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890324025025

DigiKey Part Number
732-5901-ND
Manufacturer
Manufacturer Product Number
890324025025
Description
CAP FILM 0.18UF 10% 275VAC RAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.18 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890324025025 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱31.56000₱31.56
50₱24.86800₱1,243.40
100₱22.18240₱2,218.24
250₱20.40896₱5,102.24
500₱17.72208₱8,861.04
1,000₱16.35005₱16,350.05
Manufacturers Standard Package