950010002010000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: ₱83.37000
Datasheet
New at DigiKey
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

950010002010000

DigiKey Part Number
732-950010002010000-ND
Manufacturer
Manufacturer Product Number
950010002010000
Description
WSK-CLMP TERMINAL BLOCK RISING C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-24 AWG
Manufacturer
Würth Elektronik
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Color
Gray
Part Status
Active
Operating Temperature
-30°C ~ 120°C
Number of Levels
1
Housing Material
Polycarbonate (PC)
Positions Per Level
2
Contact Material - Plating
Copper Alloy - Nickel Tin Plated
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
16 A
Torque - Screw
0.5 Nm (4.5 Lb-In)
Voltage
300 V
Screw Thread
M2.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
691131710002Würth Elektronik0732-5970-ND₱83.37000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱56.57000₱56.57
10₱54.54800₱545.48
100₱52.94000₱5,294.00
250₱51.33212₱12,833.03
500₱49.72426₱24,862.13
1,000₱48.17595₱48,175.95