
960050126 | |
|---|---|
DigiKey Part Number | 732-12675-ND |
Manufacturer | |
Manufacturer Product Number | 960050126 |
Description | ROUND SPACER POLYAMIDE 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Polyamide 0.197" (5.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.244" (6.20mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱17.62700 | ₱176.27 |
| 50 | ₱16.00700 | ₱800.35 |
| 100 | ₱14.35160 | ₱1,435.16 |
| 250 | ₱12.80564 | ₱3,201.41 |
| 500 | ₱11.20492 | ₱5,602.46 |


