
970070154 | |
|---|---|
DigiKey Part Number | 732-12831-ND |
Manufacturer | |
Manufacturer Product Number | 970070154 |
Description | HEX STANDOFF M2.5 BRASS 7MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Brass 0.276" (7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.276" (7.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 25 | ₱31.39480 | ₱784.87 |
| 100 | ₱27.50020 | ₱2,750.02 |
| 500 | ₱24.12490 | ₱12,062.45 |
| 2,000 | ₱22.40986 | ₱44,819.72 |
| 4,000 | ₱21.32381 | ₱85,295.24 |




