
970300365 | |
|---|---|
DigiKey Part Number | 732-13032-ND |
Manufacturer | |
Manufacturer Product Number | 970300365 |
Description | HEX STANDOFF M3 POLYAMIDE 30MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Polyamide 1.181" (30.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱69.08000 | ₱69.08 |
| 10 | ₱64.01600 | ₱640.16 |
| 50 | ₱59.10940 | ₱2,955.47 |
| 100 | ₱52.94000 | ₱5,294.00 |
| 250 | ₱49.22164 | ₱12,305.41 |
| 500 | ₱46.82060 | ₱23,410.30 |


