Hex Standoff Threaded M4 Steel 3.740" (95.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M4 Steel 3.740" (95.00mm)
970950481
970950481

970950481

DigiKey Part Number
732-10684-ND
Manufacturer
Manufacturer Product Number
970950481
Description
HEX STANDOFF M4 STEEL 95MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4 Steel 3.740" (95.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.315" (8.00mm) Hex
Between Board Height
3.740" (95.00mm)
Length - Overall
3.740" (95.00mm)
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱110.76000₱110.76
10₱99.32900₱993.29
50₱91.69500₱4,584.75
100₱84.09650₱8,409.65
150₱68.77233₱10,315.85
Manufacturers Standard Package