
971070485 | |
|---|---|
DigiKey Part Number | 732-13047-ND |
Manufacturer | |
Manufacturer Product Number | 971070485 |
Description | HEX STANDOFF M4 POLYAMIDE 7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Polyamide 0.276" (7.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.19000 | ₱54.19 |
| 10 | ₱51.27300 | ₱512.73 |
| 50 | ₱45.67480 | ₱2,283.74 |
| 100 | ₱40.07720 | ₱4,007.72 |
| 250 | ₱37.27352 | ₱9,318.38 |
| 500 | ₱35.38700 | ₱17,693.50 |


