
971110474 | |
|---|---|
DigiKey Part Number | 732-971110474-ND |
Manufacturer | |
Manufacturer Product Number | 971110474 |
Description | HEX STANDOFF M4 BRASS 11MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Brass 0.433" (11.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.00mm) Hex | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.614" (15.60mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱142.32000 | ₱142.32 |
| 10 | ₱135.11900 | ₱1,351.19 |
| 50 | ₱120.33860 | ₱6,016.93 |
| 100 | ₱105.64770 | ₱10,564.77 |
| 500 | ₱98.21462 | ₱49,107.31 |
| 1,000 | ₱93.35534 | ₱93,355.34 |


