
971450361 | |
|---|---|
DigiKey Part Number | 732-10488-ND |
Manufacturer | |
Manufacturer Product Number | 971450361 |
Description | HEX STANDOFF M3X0.5 STEEL 45MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 1.772" (45.00mm) |
Datasheet | Datasheet |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.236" (5.99mm) Hex |
Packaging Bulk | Between Board Height 1.772" (45.00mm) |
Part Status Active | Length - Overall 2.402" (61.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.79000 | ₱54.79 |
| 50 | ₱48.59280 | ₱2,429.64 |
| 100 | ₱44.54340 | ₱4,454.34 |
| 500 | ₱38.46930 | ₱19,234.65 |


