
9774160960R | |
|---|---|
DigiKey Part Number | 732-9774160960RTR-ND - Tape & Reel (TR) 732-9774160960RCT-ND - Cut Tape (CT) 732-9774160960RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774160960R |
Description | ROUND SPACER STEEL 16MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774160960R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.130" (3.30mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.685" (17.40mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱169.12000 | ₱169.12 |
| 10 | ₱150.90000 | ₱1,509.00 |
| 50 | ₱139.82340 | ₱6,991.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | ₱91.86911 | ₱16,536.44 |




