Pink LED Indication - Discrete 3V 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-2835UPC-02

DigiKey Part Number
5962-XL-2835UPC-02TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-2835UPC-02
Description
TOP LED 2835 PINK SMD 0.2W
Customer Reference
Detailed Description
Pink LED Indication - Discrete 3V 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Voltage - Forward (Vf) (Typ)
3V
Current - Test
60mA
Viewing Angle
120°
Mounting Type
Package / Case
1411 (3528 Metric)
Supplier Device Package
-
Size / Dimension
3.30mm L x 2.80mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of ₱8,932.50 or more for products shipped by XINGLIGHT
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.86094₱7,443.76
8,000₱1.76804₱14,144.32
12,000₱1.67931₱20,151.72
16,000₱1.59534₱25,525.44
20,000₱1.51555₱30,311.00