
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 880nm | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱18.60938 | ₱18,609.38 |
| 2,000 | ₱17.67921 | ₱35,358.42 |
| 3,000 | ₱16.79489 | ₱50,384.67 |
| 4,000 | ₱15.95523 | ₱63,820.92 |
| 5,000 | ₱15.15726 | ₱75,786.30 |

