
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱2.41892 | ₱2,418.92 |
| 2,000 | ₱2.29804 | ₱4,596.08 |
| 3,000 | ₱2.18310 | ₱6,549.30 |
| 4,000 | ₱2.07413 | ₱8,296.52 |
| 5,000 | ₱1.97051 | ₱9,852.55 |




