
XL-SD3036HIR-T202 | |
|---|---|
DigiKey Part Number | 5962-XL-SD3036HIR-T202TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-SD3036HIR-T202 |
Description | IR EMITTER 840-870NM 3036 SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 1.5V 100mA 12mW/sr @ 100mA 30° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 12mW/sr @ 100mA | |
Wavelength | 855nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.69938 | ₱13,398.76 |
| 4,000 | ₱6.36471 | ₱25,458.84 |
| 6,000 | ₱6.04611 | ₱36,276.66 |
| 8,000 | ₱5.74360 | ₱45,948.80 |
| 10,000 | ₱5.45657 | ₱54,565.70 |

