XS1-L8A-64-TQ128-C4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


XMOS
In Stock: 522
Unit Price: ₱786.06000
Datasheet
XCore XS1 Microcontroller IC 32-Bit 8-Core 400MIPS 64KB (16K x 32) SRAM 128-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS1-L8A-64-TQ128-C4

DigiKey Part Number
880-1002-ND
Manufacturer
Manufacturer Product Number
XS1-L8A-64-TQ128-C4
Description
IC MCU 32BIT 64KB SRAM 128TQFP
Customer Reference
Detailed Description
XCore XS1 Microcontroller IC 32-Bit 8-Core 400MIPS 64KB (16K x 32) SRAM 128-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
XCore
Core Size
32-Bit 8-Core
Speed
400MIPS
Connectivity
Configurable
Peripherals
-
Number of I/O
64
Program Memory Size
Program Memory Type
SRAM
EEPROM Size
-
RAM Size
-
Voltage - Supply (Vcc/Vdd)
0.95V ~ 3.6V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
128-TQFP (14x14)
Package / Case
128-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes