DSR120PS24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 1,227
Unit Price: ₱3,340.76000
Datasheet
AC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 24V 5A
XP Power DSR Series AC to DC DIN Rail Power Supplies | Digi-Key Daily

DSR120PS24

DigiKey Part Number
1470-4677-ND
Manufacturer
Manufacturer Product Number
DSR120PS24
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Manufacturer
XP Power
Applications
Industrial, ITE (Commercial)
Series
Efficiency
91%
Packaging
Box
Operating Temperature
-25°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, Universal Input
Input Type
AC
Size / Dimension
4.47" L x 1.26" W x 4.88" H (113.5mm x 32.0mm x 124.0mm)
Number of Outputs
1
Approval Agency
CB, CE, cURus, cULus, TUV
AC Voltage - Input
85 ~ 264 VAC
Standard Number
62368-1
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output (Max)
5A
Base Product Number
Power (Watts)
120W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR-120-24MEAN WELL USA Inc.1,2271866-1079-ND₱3,340.76000Similar
Obsolete
Marketplace Stock: 28 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

28In Stock
Ships from WEC