Enclosed DC DC Converter 2 Output 12V -12V 835mA, 835mA 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTJ2048D12

DigiKey Part Number
1470-DTJ2048D12-ND
Manufacturer
Manufacturer Product Number
DTJ2048D12
Description
DC/DC CONVERTER +/-12V 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 12V -12V 835mA, 835mA 75V Input
Datasheet
 Datasheet
EDA/CAD Models
DTJ2048D12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Number of Outputs
2
Voltage - Output 1
12V
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
835mA, 835mA
Power (Watts)
20W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
-40°C ~ 100°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 1.24" W x 0.77" H (76.2mm x 31.4mm x 19.4mm)
Approval Agency
CB, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱3,073.38000₱3,073.38
Manufacturers Standard Package