
ECP225PS12-A | |
|---|---|
DigiKey Part Number | 1470-2693-ND |
Manufacturer | |
Manufacturer Product Number | ECP225PS12-A |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECP225PS12-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | |
Approval Agency | CB, CE, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9,669.73000 | ₱9,669.73 |
| 5 | ₱9,379.72000 | ₱46,898.60 |
| 10 | ₱9,089.77200 | ₱90,897.72 |
| 25 | ₱8,702.63720 | ₱217,565.93 |
| 100 | ₱8,122.62600 | ₱812,262.60 |


