ECP40UD01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 795
Unit Price: ₱1,006.40000
Datasheet
Open Frame AC DC Converters 2 Output 5V 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECP40UD01

DigiKey Part Number
1470-1258-ND
Manufacturer
Manufacturer Product Number
ECP40UD01
Description
AC/DC CONVERTER 5V 12V 40W
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 5V 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
2
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
5 A
Current - Output 2
2 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
89%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.50" L x 2.00" W x 1.01" H (88.9mm x 50.8mm x 26.0mm)
Approval Agency
CB, TUV
Standard Number
62368-1
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes